Parametric Equivalent

3290H-1-500 | |
|---|---|
DigiKey Part Number | 3290H-1-500-ND |
Manufacturer | |
Manufacturer Product Number | 3290H-1-500 |
Description | TRIMMER 50 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290H-1-500 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3290P-1-500 | Bourns Inc. | 0 | 3290P-1-500-ND | kr.178.29340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.23000 | kr.245.23 |
| 10 | kr.203.43800 | kr.2,034.38 |
| 25 | kr.188.73680 | kr.4,718.42 |
| 50 | kr.178.29340 | kr.8,914.67 |
| 100 | kr.168.40500 | kr.16,840.50 |
| 250 | kr.156.14940 | kr.39,037.35 |
| Unit Price without VAT: | kr.245.23000 |
|---|---|
| Unit Price with VAT: | kr.306.53750 |


