
3269X-1-204LF | |
|---|---|
DigiKey Part Number | 3269X-1-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3269X-1-204LF |
Description | TRIMMER 200K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269X-1-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3269P-1-204LF | Bourns Inc. | 796 | 3269P-1-204LF-ND | kr.26.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.22.26000 | kr.222.60 |
| 25 | kr.20.67600 | kr.516.90 |
| 50 | kr.19.54620 | kr.977.31 |
| 100 | kr.18.47350 | kr.1,847.35 |
| 300 | kr.16.88573 | kr.5,065.72 |
| 500 | kr.16.19236 | kr.8,096.18 |
| 1.000 | kr.15.29500 | kr.15,295.00 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |

