Direct
Similar

3269W-1-203GLF | |
|---|---|
DigiKey Part Number | 3269W-1-203GLFTR-ND - Tape & Reel (TR) 3269W-1-203GLFCT-ND - Cut Tape (CT) 3269W-1-203GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-203GLF |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-203GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 20 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84WR20KLF | TT Electronics/BI | 0 | 987-1550-ND | kr.18.91000 | Direct |
| 84WR20KLFTR | TT Electronics/BI | 2 | 987-1808-1-ND | kr.18.40000 | Direct |
| ST-5ETW203 | Nidec Components | 3.122 | 563-ST-5ETW203CT-ND | kr.23.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.05000 | kr.27.05 |
| 10 | kr.22.50600 | kr.225.06 |
| 25 | kr.20.90440 | kr.522.61 |
| 50 | kr.19.76200 | kr.988.10 |
| 100 | kr.18.67750 | kr.1,867.75 |
| 250 | kr.17.32932 | kr.4,332.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.37114 | kr.8,185.57 |
| 1.000 | kr.15.46387 | kr.15,463.87 |
| 1.500 | kr.14.95590 | kr.22,433.85 |
| 2.500 | kr.14.33896 | kr.35,847.40 |
| 3.500 | kr.13.94638 | kr.48,812.33 |
| Unit Price without VAT: | kr.27.05000 |
|---|---|
| Unit Price with VAT: | kr.33.81250 |



