
3269W-1-201 | |
|---|---|
DigiKey Part Number | 3269W-1-201-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-201 |
Description | TRIMMER 200 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.62000 | kr.39.62 |
| 10 | kr.33.33800 | kr.333.38 |
| 25 | kr.31.09120 | kr.777.28 |
| 50 | kr.29.48480 | kr.1,474.24 |
| 100 | kr.27.95520 | kr.2,795.52 |
| 300 | kr.25.68320 | kr.7,704.96 |
| 500 | kr.24.68736 | kr.12,343.68 |
| 1.000 | kr.23.39539 | kr.23,395.39 |
| Unit Price without VAT: | kr.39.62000 |
|---|---|
| Unit Price with VAT: | kr.49.52500 |

