3269W-1-200GLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.29.44800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.25.12034
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1
Unit Price: kr.26.75000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.16.25716
Datasheet
20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-200GLF

DigiKey Part Number
3269W-1-200GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3269W-1-200GLF
Description
TRIMMER 20 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-200GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3269W-1-200Bourns Inc.03269W-1-200-NDkr.29.44800Parametric Equivalent
3269W-1-200GBourns Inc.03269W-1-200G-NDkr.25.12034Parametric Equivalent
3269W-1-200LFBourns Inc.13269W-1-200LF-NDkr.26.75000Parametric Equivalent
ST-5ETW200Nidec Components0563-ST-5ETW200TR-NDkr.16.25716Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.53898kr.8,769.49
Manufacturers Standard Package
Unit Price without VAT:kr.17.53898
Unit Price with VAT:kr.21.92373