
3269W-1-102GLF | |
---|---|
DigiKey Part Number | 3269W-1-102GLFTR-ND - Tape & Reel (TR) 3269W-1-102GLFCT-ND - Cut Tape (CT) 3269W-1-102GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-102GLF |
Description | TRIMMER 1K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-102GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.26000 | kr.27.26 |
10 | kr.22.93100 | kr.229.31 |
25 | kr.21.38880 | kr.534.72 |
50 | kr.20.28680 | kr.1,014.34 |
100 | kr.19.23710 | kr.1,923.71 |
250 | kr.17.92716 | kr.4,481.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.16.99238 | kr.8,496.19 |
1.000 | kr.16.10426 | kr.16,104.26 |
1.500 | kr.15.60551 | kr.23,408.26 |
2.500 | kr.14.99850 | kr.37,496.25 |
3.500 | kr.14.61127 | kr.51,139.44 |
Unit Price without VAT: | kr.27.26000 |
---|---|
Unit Price with VAT: | kr.34.07500 |