3269P-1-500GLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.29.44800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.20.54480
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.29.44800
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.25.12034
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.17.53898
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.20.54480
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.16.25716
Datasheet
50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269P-1-500GLF

DigiKey Part Number
118-3269P-1-500GLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3269P-1-500GLF
Description
TRIMMER 50 OHM 0.25W GW SIDE ADJ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3269P-1-500Bourns Inc.03269P-1-500-NDkr.29.44800Parametric Equivalent
3269P-1-500LFBourns Inc.03269P-1-500LF-NDkr.20.54480Parametric Equivalent
3269X-1-500Bourns Inc.03269X-1-500-NDkr.29.44800Parametric Equivalent
3269X-1-500GBourns Inc.03269X-1-500G-NDkr.25.12034Parametric Equivalent
3269X-1-500GLFBourns Inc.03269X-1-500GLF-NDkr.17.53898Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.16.84681kr.12,635.11
Manufacturers Standard Package
Unit Price without VAT:kr.16.84681
Unit Price with VAT:kr.21.05851