3266Z
cms-photo-disclaimer

3266Z-1-105LF

cms-digikey-product-number
118-3266Z-1-105LF-ND
cms-manufacturer
cms-manufacturer-product-number
3266Z-1-105LF
cms-description
TRIMMER 1M OHM 0.25W PC PIN SIDE
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
cms-datasheet
 cms-datasheet
cms-eda-cad-models
3266Z-1-105LF Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 165
cms-incoming-leadtime-link
cms-all-prices-in-currency
Tube
cms-quantitycms-unit-pricecms-ext-price
1kr.22.40000kr.22.40
10kr.18.84200kr.188.42
25kr.17.57680kr.439.42
50kr.16.67200kr.833.60
100kr.15.81060kr.1,581.06
300kr.14.52907kr.4,358.72
500kr.13.96724kr.6,983.62
1.000kr.13.23776kr.13,237.76
5.000kr.11.68269kr.58,413.45
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.40000
Unit Price with VAT:kr.28.00000