1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266Z-1-102LF

DigiKey Part Number
3266Z-1-102LF-ND
Manufacturer
Manufacturer Product Number
3266Z-1-102LF
Description
TRIMMER 1K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266Z-1-102LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3262X-1-102LFBourns Inc.183262X-102LF-NDkr.78.24000Parametric Equivalent
3266P-1-102LFBourns Inc.3003266P-1-102LF-NDkr.22.00000Parametric Equivalent
3266X-1-102Bourns Inc.63266X-102-NDkr.31.89000Parametric Equivalent
3266X-1-102LFBourns Inc.6983266X-102LF-NDkr.22.00000Parametric Equivalent
64PR1KLFTT Electronics/BI649987-1581-NDkr.16.80000Similar
In-Stock: 74
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.00000kr.22.00
10kr.18.30400kr.183.04
25kr.17.00400kr.425.10
50kr.16.07580kr.803.79
100kr.15.19440kr.1,519.44
300kr.13.88990kr.4,166.97
500kr.13.31984kr.6,659.92
1.000kr.12.58224kr.12,582.24
5.000kr.11.01897kr.55,094.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.00000
Unit Price with VAT:kr.27.50000