Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3266Z-1-100LF | |
|---|---|
DigiKey Part Number | 3266Z-1-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266Z-1-100LF |
Description | TRIMMER 10 OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Z-1-100LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3262X-1-100 | Bourns Inc. | 0 | 3262X-100-ND | kr.82.70720 | Parametric Equivalent |
| 3262X-1-100LF | Bourns Inc. | 0 | 3262X-100LF-ND | kr.57.84550 | Parametric Equivalent |
| 3266P-1-100 | Bourns Inc. | 0 | 3266P-1-100-ND | kr.24.33420 | Parametric Equivalent |
| 3266P-1-100LF | Bourns Inc. | 0 | 3266P-1-100LF-ND | kr.15.89375 | Parametric Equivalent |
| 3266X-1-100 | Bourns Inc. | 0 | 3266X-100-ND | kr.20.79425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.15.89375 | kr.3,178.75 |
| Unit Price without VAT: | kr.15.89375 |
|---|---|
| Unit Price with VAT: | kr.19.86719 |





