
3266X-1-503LF | |
|---|---|
DigiKey Part Number | 3266X-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266X-1-503LF |
Description | TRIMMER 50KOHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266X-1-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.58000 | kr.22.58 |
| 10 | kr.18.98900 | kr.189.89 |
| 25 | kr.17.71440 | kr.442.86 |
| 50 | kr.16.80220 | kr.840.11 |
| 100 | kr.15.93410 | kr.1,593.41 |
| 250 | kr.14.84996 | kr.3,712.49 |
| 500 | kr.14.07636 | kr.7,038.18 |
| 1.000 | kr.13.34118 | kr.13,341.18 |
| 5.000 | kr.11.77396 | kr.58,869.80 |
| Unit Price without VAT: | kr.22.58000 |
|---|---|
| Unit Price with VAT: | kr.28.22500 |


