3266X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266X-1-500LF

DigiKey Part Number
3266X-500LF-ND
Manufacturer
Manufacturer Product Number
3266X-1-500LF
Description
TRIMMER 50 OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266X-1-500LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.40000kr.22.40
10kr.18.84200kr.188.42
25kr.17.57680kr.439.42
50kr.16.67200kr.833.60
100kr.15.81060kr.1,581.06
300kr.14.52907kr.4,358.72
500kr.13.96724kr.6,983.62
1.000kr.13.23776kr.13,237.76
5.000kr.11.68269kr.58,413.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.40000
Unit Price with VAT:kr.28.00000