3266X-1-253LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.82.70720
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.57.84550
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.24.33420
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 256
Unit Price: kr.22.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.20.79425
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.24.33420
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.15.89375
Datasheet
25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266X-1-253LF

DigiKey Part Number
3266X-253LF-ND
Manufacturer
Manufacturer Product Number
3266X-1-253LF
Description
TRIMMER 25KOHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266X-1-253LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
25 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3262X-1-253Bourns Inc.03262X-253-NDkr.82.70720Parametric Equivalent
3262X-1-253LFBourns Inc.03262X-253LF-NDkr.57.84550Parametric Equivalent
3266P-1-253Bourns Inc.03266P-1-253-NDkr.24.33420Parametric Equivalent
3266P-1-253LFBourns Inc.2563266P-1-253LF-NDkr.22.00000Parametric Equivalent
3266X-1-253Bourns Inc.03266X-253-NDkr.20.79425Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.00000kr.22.00
10kr.18.30400kr.183.04
25kr.17.00400kr.425.10
50kr.16.07580kr.803.79
100kr.15.19440kr.1,519.44
300kr.13.88990kr.4,166.97
500kr.13.31984kr.6,659.92
1.000kr.12.58224kr.12,582.24
5.000kr.11.01897kr.55,094.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.00000
Unit Price with VAT:kr.27.50000