
3266X-1-105LF | |
---|---|
DigiKey Part Number | 3266X-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3266X-1-105LF |
Description | TRIMMER 1M OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266X-1-105LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.40000 | kr.22.40 |
10 | kr.18.84200 | kr.188.42 |
25 | kr.17.57680 | kr.439.42 |
50 | kr.16.67200 | kr.833.60 |
100 | kr.15.81060 | kr.1,581.06 |
300 | kr.14.52907 | kr.4,358.72 |
500 | kr.13.96724 | kr.6,983.62 |
1.000 | kr.13.23776 | kr.13,237.76 |
5.000 | kr.11.68269 | kr.58,413.45 |
Unit Price without VAT: | kr.22.40000 |
---|---|
Unit Price with VAT: | kr.28.00000 |