3266P-1-254 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.82.70720
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.57.84550
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.15.89375
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.20.79425
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.22.00000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.15.89375
Datasheet
250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266P-1-254

DigiKey Part Number
3266P-1-254-ND
Manufacturer
Manufacturer Product Number
3266P-1-254
Description
TRIMMER 250K OHM 0.25W PC PIN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
250 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266P-1-254 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
250 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3262X-1-254Bourns Inc.03262X-254-NDkr.82.70720Parametric Equivalent
3262X-1-254LFBourns Inc.03262X-254LF-NDkr.57.84550Parametric Equivalent
3266P-1-254LFBourns Inc.03266P-1-254LF-NDkr.15.89375Parametric Equivalent
3266X-1-254Bourns Inc.03266X-254-NDkr.20.79425Parametric Equivalent
3266X-1-254LFBourns Inc.03266X-254LF-NDkr.22.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.24.33420kr.2,433.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.33420
Unit Price with VAT:kr.30.41775