3266P-1-102 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.57.84550
Datasheet

Similar


Bourns Inc.
In Stock: 698
Unit Price: kr.22.00000
Datasheet

Similar


TT Electronics/BI
In Stock: 649
Unit Price: kr.16.80000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.15.34000
Datasheet
1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266P-1-102

DigiKey Part Number
3266P-1-102-ND
Manufacturer
Manufacturer Product Number
3266P-1-102
Description
TRIMMER 1K OHM 0.25W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266P-1-102 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.174" Face (6.35mm x 4.42mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3262P-1-102LFBourns Inc.03262P-102LF-NDkr.57.84550Similar
3266X-1-102LFBourns Inc.6983266X-102LF-NDkr.22.00000Similar
64PR1KLFTT Electronics/BI649987-1581-NDkr.16.80000Similar
64XR1KLFTT Electronics/BI0987-1069-NDkr.15.34000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.24.33420kr.2,433.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.33420
Unit Price with VAT:kr.30.41775