Parametric Equivalent

3262W-1-472 | |
|---|---|
DigiKey Part Number | 3262W-1-472-ND |
Manufacturer | |
Manufacturer Product Number | 3262W-1-472 |
Description | TRIMMER 4.7KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262W-1-472 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 4.7 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3262W-1-472LF | Bourns Inc. | 0 | 3262W-1-472LF-ND | kr.42.78556 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.61.81500 | kr.123,630.00 |
| Unit Price without VAT: | kr.61.81500 |
|---|---|
| Unit Price with VAT: | kr.77.26875 |


