
3262W-1-101LF | |
|---|---|
DigiKey Part Number | 3262W-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3262W-1-101LF |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262W-1-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.69000 | kr.80.69 |
| 10 | kr.67.80200 | kr.678.02 |
| 25 | kr.63.21000 | kr.1,580.25 |
| 50 | kr.59.92960 | kr.2,996.48 |
| 100 | kr.56.80970 | kr.5,680.97 |
| 250 | kr.52.92096 | kr.13,230.24 |
| 500 | kr.50.15004 | kr.25,075.02 |
| 1.000 | kr.47.52012 | kr.47,520.12 |
| Unit Price without VAT: | kr.80.69000 |
|---|---|
| Unit Price with VAT: | kr.100.86250 |

