Parametric Equivalent
Parametric Equivalent

3252W-1-105MLF | |
|---|---|
DigiKey Part Number | 118-3252W-1-105MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3252W-1-105MLF |
Description | TRIMMER 1M OHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3252W-1-105 | Bourns Inc. | 0 | 3252W-1-105-ND | kr.83.45470 | Parametric Equivalent |
| 3252W-1-105LF | Bourns Inc. | 0 | 3252W-1-105LF-ND | kr.63.20920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.106.03140 | kr.10,603.14 |
| Unit Price without VAT: | kr.106.03140 |
|---|---|
| Unit Price with VAT: | kr.132.53925 |


