Parametric Equivalent

3252W-1-104LF | |
|---|---|
DigiKey Part Number | 3252W-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3252W-1-104LF |
Description | TRIMMER 100KOHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252W-1-104LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3252W-1-104 | Bourns Inc. | 0 | 3252W-104-ND | kr.83.45470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.78000 | kr.85.78 |
| 10 | kr.71.30600 | kr.713.06 |
| 25 | kr.66.18440 | kr.1,654.61 |
| 50 | kr.62.54020 | kr.3,127.01 |
| 100 | kr.59.08690 | kr.5,908.69 |
| 250 | kr.54.79916 | kr.13,699.79 |
| 500 | kr.51.75698 | kr.25,878.49 |
| 1.000 | kr.48.88032 | kr.48,880.32 |
| Unit Price without VAT: | kr.85.78000 |
|---|---|
| Unit Price with VAT: | kr.107.22500 |


