3224X-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224X-1-201E

DigiKey Part Number
3224X-1-201ETR-ND - Tape & Reel (TR)
3224X-1-201ECT-ND - Cut Tape (CT)
3224X-1-201EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224X-1-201E
Description
TRIMMER 200 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224X-1-201E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.34000kr.25.34
10kr.21.35700kr.213.57
25kr.19.91920kr.497.98
50kr.18.89540kr.944.77
100kr.17.91740kr.1,791.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.16.98785kr.3,397.57
400kr.16.10320kr.6,441.28
600kr.15.60608kr.9,363.65
1.000kr.15.00070kr.15,000.70
1.400kr.14.61431kr.20,460.03
2.000kr.14.21523kr.28,430.46
2.400kr.14.01533kr.33,636.79
4.800kr.13.28003kr.63,744.14
Manufacturers Standard Package
Unit Price without VAT:kr.25.34000
Unit Price with VAT:kr.31.67500