
3224W-2-502E | |
|---|---|
DigiKey Part Number | 118-3224W-2-502ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3224W-2-502E |
Description | TRIMMER 5K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-502E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.45812 | kr.4,114.53 |
| 500 | kr.15.54822 | kr.7,774.11 |
| 750 | kr.15.03856 | kr.11,278.92 |
| 1.250 | kr.14.41939 | kr.18,024.24 |
| 1.750 | kr.14.02502 | kr.24,543.78 |
| 2.500 | kr.13.61857 | kr.34,046.43 |
| Unit Price without VAT: | kr.16.45812 |
|---|---|
| Unit Price with VAT: | kr.20.57265 |

