20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-2-203E

DigiKey Part Number
118-3224W-2-203ETR-ND - Tape & Reel (TR)
118-3224W-2-203ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3224W-2-203E
Description
TRIMMER 20K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-2-203E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3224W-1-203EBourns Inc.5.085118-3224W-1-203ECT-NDkr.24.92000Parametric Equivalent
In-Stock: 203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.25.68000kr.25.68
10kr.21.37200kr.213.72
25kr.19.85200kr.496.30
50kr.18.76760kr.938.38
100kr.17.73810kr.1,773.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.45812kr.4,114.53
500kr.15.54822kr.7,774.11
750kr.15.03856kr.11,278.92
1.250kr.14.41939kr.18,024.24
1.750kr.14.02502kr.24,543.78
2.500kr.13.61857kr.34,046.43
Manufacturers Standard Package
Unit Price without VAT:kr.25.68000
Unit Price with VAT:kr.32.10000