Parametric Equivalent
Parametric Equivalent

3224W-1-201G | |
|---|---|
DigiKey Part Number | 118-3224W-1-201GTR-ND - Tape & Reel (TR) 118-3224W-1-201GCT-ND - Cut Tape (CT) 118-3224W-1-201GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224W-1-201G |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-1-201G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224W-1-201E | Bourns Inc. | 4.589 | 3224W-1-201ECT-ND | kr.24.92000 | Parametric Equivalent |
| 3224W-2-201E | Bourns Inc. | 0 | 3224W-2-201ECT-ND | kr.25.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 10 | kr.20.73800 | kr.207.38 |
| 25 | kr.19.26080 | kr.481.52 |
| 50 | kr.18.20980 | kr.910.49 |
| 100 | kr.17.21120 | kr.1,721.12 |
| 250 | kr.15.96944 | kr.3,992.36 |
| 500 | kr.15.08666 | kr.7,543.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.25086 | kr.14,250.86 |
| 2.000 | kr.13.45979 | kr.26,919.58 |
| 3.000 | kr.13.01714 | kr.39,051.42 |
| 5.000 | kr.12.47972 | kr.62,398.60 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |


