3224W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-105E

DigiKey Part Number
118-3224W-1-105ETR-ND - Tape & Reel (TR)
118-3224W-1-105ECT-ND - Cut Tape (CT)
118-3224W-1-105EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-105E
Description
TRIMMER 1M OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-105E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.54000kr.25.54
10kr.21.52400kr.215.24
25kr.20.07480kr.501.87
50kr.19.04300kr.952.15
100kr.18.05740kr.1,805.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.16.82856kr.4,207.14
500kr.15.95136kr.7,975.68
750kr.15.45867kr.11,594.00
1.250kr.14.85853kr.18,573.16
1.750kr.14.47561kr.25,332.32
2.500kr.14.08007kr.35,200.17
3.000kr.13.88199kr.41,645.97
Manufacturers Standard Package
Unit Price without VAT:kr.25.54000
Unit Price with VAT:kr.31.92500