3224J-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224J-1-200E

DigiKey Part Number
3224J-1-200ETR-ND - Tape & Reel (TR)
3224J-1-200ECT-ND - Cut Tape (CT)
3224J-1-200EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224J-1-200E
Description
TRIMMER 20 OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224J-1-200E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.063
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.34000kr.25.34
10kr.21.35700kr.213.57
25kr.19.91920kr.497.98
50kr.18.89540kr.944.77
100kr.17.91740kr.1,791.74
250kr.16.69812kr.4,174.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.82772kr.7,913.86
1.000kr.15.00070kr.15,000.70
1.500kr.14.53628kr.21,804.42
2.500kr.13.97092kr.34,927.30
3.500kr.13.61026kr.47,635.91
Manufacturers Standard Package
Unit Price without VAT:kr.25.34000
Unit Price with VAT:kr.31.67500