
3224J-1-153E | |
|---|---|
DigiKey Part Number | 118-3224J-1-153ETR-ND - Tape & Reel (TR) 118-3224J-1-153ECT-ND - Cut Tape (CT) 118-3224J-1-153EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224J-1-153E |
Description | TRIMMER 15KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224J-1-153E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 15 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 10 | kr.20.73800 | kr.207.38 |
| 25 | kr.19.26080 | kr.481.52 |
| 50 | kr.18.20980 | kr.910.49 |
| 100 | kr.17.21120 | kr.1,721.12 |
| 250 | kr.15.96944 | kr.3,992.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.08666 | kr.7,543.33 |
| 1.000 | kr.14.25086 | kr.14,250.86 |
| 1.500 | kr.13.78278 | kr.20,674.17 |
| 2.500 | kr.13.21438 | kr.33,035.95 |
| 3.500 | kr.12.85257 | kr.44,984.00 |
| 5.000 | kr.12.47972 | kr.62,398.60 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |






