500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224G-1-501E

DigiKey Part Number
3224G-1-501ETR-ND - Tape & Reel (TR)
3224G-1-501ECT-ND - Cut Tape (CT)
3224G-1-501EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224G-1-501E
Description
TRIMMER 500 OHM 0.25W GW SIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224G-1-501E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 Ohms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.314
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.92000kr.24.92
10kr.20.73800kr.207.38
25kr.19.26080kr.481.52
50kr.18.20980kr.910.49
100kr.17.21120kr.1,721.12
250kr.15.96944kr.3,992.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.15.08666kr.7,543.33
1.000kr.14.25086kr.14,250.86
1.500kr.13.78278kr.20,674.17
2.500kr.13.21438kr.33,035.95
3.500kr.12.85257kr.44,984.00
5.000kr.12.47972kr.62,398.60
Manufacturers Standard Package
Unit Price without VAT:kr.24.92000
Unit Price with VAT:kr.31.15000