Parametric Equivalent
Parametric Equivalent

3224G-1-201G | |
|---|---|
DigiKey Part Number | 3224G-1-201G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3224G-1-201G |
Description | TRIMMER 200 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224G-1-201G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3224G-1-201E | Bourns Inc. | 490 | 3224G-1-201ECT-ND | kr.24.92000 | Parametric Equivalent |
| 3224G-2-201E | Bourns Inc. | 0 | 3224G-2-201E-ND | kr.16.86466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.14.68306 | kr.22,024.59 |
| Unit Price without VAT: | kr.14.68306 |
|---|---|
| Unit Price with VAT: | kr.18.35383 |


