
3223G-1-501E | |
|---|---|
DigiKey Part Number | 3223G-1-501ETR-ND - Tape & Reel (TR) 3223G-1-501ECT-ND - Cut Tape (CT) 3223G-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3223G-1-501E |
Description | TRIMMER 500 OHM 0.125W GW SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3223G-1-501E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 11.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.22.76700 | kr.227.67 |
| 25 | kr.21.14520 | kr.528.63 |
| 50 | kr.19.99000 | kr.999.50 |
| 100 | kr.18.89260 | kr.1,889.26 |
| 250 | kr.17.52832 | kr.4,382.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.55920 | kr.8,279.60 |
| 1.000 | kr.15.64148 | kr.15,641.48 |
| 1.500 | kr.15.12766 | kr.22,691.49 |
| 2.500 | kr.14.50366 | kr.36,259.15 |
| 3.500 | kr.14.10645 | kr.49,372.58 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |

