3223G-1-201E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: kr.15.16370
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.14.12870
Datasheet
200 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223G-1-201E

DigiKey Part Number
3223G-1-201ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3223G-1-201E
Description
TRIMMER 200 OHM 0.125W GW SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms 0.125W, 1/8W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223G-1-201E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
200 Ohms
Termination Style
Gull Wing
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-3B201Nidec Components0SM-3B201-NDkr.15.16370Similar
SM-3TB201Nidec Components0SM-3TB201-NDkr.14.12870Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.21614kr.8,608.07
Manufacturers Standard Package
Unit Price without VAT:kr.17.21614
Unit Price with VAT:kr.21.52018