Parametric Equivalent
Parametric Equivalent

3214X-2-500E | |
|---|---|
DigiKey Part Number | 3214X-2-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3214X-2-500E |
Description | TRIMMER 50 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-2-500E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214X-1-500E | Bourns Inc. | 146 | 118-3214X-1-500ECT-ND | kr.15.98000 | Parametric Equivalent |
| SM-43TX500 | Nidec Components | 0 | SM-43TX500-ND | kr.13.08100 | Parametric Equivalent |
| SM-43X500 | Nidec Components | 0 | SM-43X500-ND | kr.13.79870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.12.27105 | kr.2,454.21 |
| Unit Price without VAT: | kr.12.27105 |
|---|---|
| Unit Price with VAT: | kr.15.33881 |



