3214X-2-203E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 577
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.13.08100
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.13.79870
Datasheet
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214X-2-203E

DigiKey Part Number
3214X-2-203E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3214X-2-203E
Description
TRIMMER 20K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214X-2-203E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 kOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3214X-1-203EBourns Inc.5773214X-1-203ECT-NDkr.15.98000Parametric Equivalent
SM-43TX203Nidec Components0SM-43TX203-NDkr.13.08100Parametric Equivalent
SM-43X203Nidec Components0SM-43X203-NDkr.13.79870Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.12.27105kr.2,454.21
Manufacturers Standard Package
Unit Price without VAT:kr.12.27105
Unit Price with VAT:kr.15.33881