3214X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214X-1-504E

DigiKey Part Number
3214X-1-504ETR-ND - Tape & Reel (TR)
3214X-1-504ECT-ND - Cut Tape (CT)
3214X-1-504EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214X-1-504E
Description
TRIMMER 500K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214X-1-504E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
5.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.26000kr.16.26
10kr.13.70900kr.137.09
25kr.12.79480kr.319.87
50kr.12.13820kr.606.91
100kr.11.51300kr.1,151.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.10.91680kr.2,183.36
400kr.10.34975kr.4,139.90
600kr.10.03093kr.6,018.56
1.000kr.9.64256kr.9,642.56
1.400kr.9.39461kr.13,152.45
2.000kr.9.13840kr.18,276.80
2.400kr.9.01005kr.21,624.12
4.800kr.8.53789kr.40,981.87
5.000kr.8.51081kr.42,554.05
Manufacturers Standard Package
Unit Price without VAT:kr.16.26000
Unit Price with VAT:kr.20.32500