
3214X-1-501E | |
|---|---|
DigiKey Part Number | 3214X-1-501ETR-ND - Tape & Reel (TR) 3214X-1-501ECT-ND - Cut Tape (CT) 3214X-1-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-1-501E |
Description | TRIMMER 500 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-501E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.13.33900 | kr.133.39 |
| 25 | kr.12.39360 | kr.309.84 |
| 50 | kr.11.71880 | kr.585.94 |
| 100 | kr.11.07790 | kr.1,107.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.46990 | kr.2,093.98 |
| 400 | kr.9.89293 | kr.3,957.17 |
| 600 | kr.9.56960 | kr.5,741.76 |
| 1.000 | kr.9.17645 | kr.9,176.45 |
| 1.400 | kr.8.92604 | kr.12,496.46 |
| 2.000 | kr.8.66777 | kr.17,335.54 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |


