2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214X-1-205E

DigiKey Part Number
3214X-1-205ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3214X-1-205E
Description
TRIMMER 2M OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214X-1-205E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 MOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.10.46990kr.2,093.98
400kr.9.89293kr.3,957.17
600kr.9.56960kr.5,741.76
1.000kr.9.17645kr.9,176.45
1.400kr.8.92604kr.12,496.46
2.000kr.8.66777kr.17,335.54
Manufacturers Standard Package
Unit Price without VAT:kr.10.46990
Unit Price with VAT:kr.13.08738