
3214X-1-500E | |
|---|---|
DigiKey Part Number | 118-3214X-1-500ETR-ND - Tape & Reel (TR) 118-3214X-1-500ECT-ND - Cut Tape (CT) 118-3214X-1-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214X-1-500E |
Description | TRIMMER 50 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 5 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214X-1-500E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.26000 | kr.16.26 |
| 10 | kr.13.70900 | kr.137.09 |
| 25 | kr.12.79480 | kr.319.87 |
| 50 | kr.12.13820 | kr.606.91 |
| 100 | kr.11.51300 | kr.1,151.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.91680 | kr.2,183.36 |
| 400 | kr.10.34975 | kr.4,139.90 |
| 600 | kr.10.03093 | kr.6,018.56 |
| 1.000 | kr.9.64256 | kr.9,642.56 |
| 1.400 | kr.9.39461 | kr.13,152.45 |
| 2.000 | kr.9.13840 | kr.18,276.80 |
| 2.400 | kr.9.01005 | kr.21,624.12 |
| 4.800 | kr.8.53789 | kr.40,981.87 |
| 5.000 | kr.8.51081 | kr.42,554.05 |
| Unit Price without VAT: | kr.16.26000 |
|---|---|
| Unit Price with VAT: | kr.20.32500 |

