1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-2-102E

DigiKey Part Number
118-3214W-2-102ETR-ND - Tape & Reel (TR)
118-3214W-2-102ECT-ND - Cut Tape (CT)
118-3214W-2-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-2-102E
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-2-102E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.80000kr.16.80
10kr.13.99900kr.139.99
25kr.13.00720kr.325.18
50kr.12.29960kr.614.98
100kr.11.62690kr.1,162.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.78992kr.2,697.48
500kr.10.19472kr.5,097.36
750kr.9.86107kr.7,395.80
1.250kr.9.45563kr.11,819.54
1.750kr.9.19738kr.16,095.42
2.500kr.8.93106kr.22,327.65
Manufacturers Standard Package
Unit Price without VAT:kr.16.80000
Unit Price with VAT:kr.21.00000