Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3214W-1-202E | |
|---|---|
DigiKey Part Number | 3214W-202ETR-ND - Tape & Reel (TR) 3214W-202ECT-ND - Cut Tape (CT) 3214W-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3214W-1-202E |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3214W-1-202E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3214W-1-202G | Bourns Inc. | 983 | 118-3214W-1-202GCT-ND | kr.15.98000 | Parametric Equivalent |
| 3214W-2-202E | Bourns Inc. | 182 | 118-3214W-2-202ECT-ND | kr.16.80000 | Parametric Equivalent |
| SM-43TW202 | Nidec Components | 4.782 | SM-43TW202CT-ND | kr.20.41000 | Parametric Equivalent |
| SM-43W202 | Nidec Components | 0 | SM-43W202-ND | kr.13.79870 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.13.33900 | kr.133.39 |
| 25 | kr.12.39360 | kr.309.84 |
| 50 | kr.11.71880 | kr.585.94 |
| 100 | kr.11.07790 | kr.1,107.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.28068 | kr.2,570.17 |
| 500 | kr.9.71376 | kr.4,856.88 |
| 750 | kr.9.39596 | kr.7,046.97 |
| 1.250 | kr.9.00965 | kr.11,262.06 |
| 1.750 | kr.8.76362 | kr.15,336.33 |
| 2.500 | kr.8.50993 | kr.21,274.83 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |











