100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3214W-1-104E

DigiKey Part Number
3214W-104ETR-ND - Tape & Reel (TR)
3214W-104ECT-ND - Cut Tape (CT)
3214W-104EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3214W-1-104E
Description
TRIMMER 100KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3214W-1-104E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
5.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3214W-1-104GBourns Inc.1.723118-3214W-1-104GCT-NDkr.15.98000Parametric Equivalent
In-Stock: 15.253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.98000kr.15.98
10kr.13.33900kr.133.39
25kr.12.39360kr.309.84
50kr.11.71880kr.585.94
100kr.11.07790kr.1,107.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.10.28068kr.2,570.17
500kr.9.71376kr.4,856.88
750kr.9.39596kr.7,046.97
1.250kr.9.00965kr.11,262.06
1.750kr.8.76362kr.15,336.33
2.500kr.8.50993kr.21,274.83
Manufacturers Standard Package
Unit Price without VAT:kr.15.98000
Unit Price with VAT:kr.19.97500