
3059Y-1-501LF | |
|---|---|
DigiKey Part Number | 3059Y-501LF-ND |
Manufacturer | |
Manufacturer Product Number | 3059Y-1-501LF |
Description | TRIMMER 500 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059Y-1-501LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.33000 | kr.58.33 |
| 10 | kr.48.47600 | kr.484.76 |
| 30 | kr.44.34000 | kr.1,330.20 |
| 50 | kr.42.53120 | kr.2,126.56 |
| 100 | kr.40.18610 | kr.4,018.61 |
| 250 | kr.37.27464 | kr.9,318.66 |
| 500 | kr.35.20780 | kr.17,603.90 |
| 1.000 | kr.33.25241 | kr.33,252.41 |
| Unit Price without VAT: | kr.58.33000 |
|---|---|
| Unit Price with VAT: | kr.72.91250 |

