Direct
Parametric Equivalent
Parametric Equivalent

| 3059Y-1-102 | |
|---|---|
| DigiKey Part Number | 3059Y-102-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3059Y-1-102 | 
| Description | TRIMMER 1K OHM 1W PC PIN SIDE | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3059Y-1-102 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Resistance | 1 kOhms | |
| Power (Watts) | 1W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Number of Turns | 22.0 | |
| Adjustment Type | Side Adjustment | |
| Resistive Material | Cermet | |
| Mounting Type | Chassis Mount | |
| Termination Style | PC Pins | |
| Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.149.82000 | kr.149.82 | 
| 10 | kr.125.73400 | kr.1,257.34 | 
| 30 | kr.115.55000 | kr.3,466.50 | 
| 50 | kr.111.08220 | kr.5,554.11 | 
| 100 | kr.105.28190 | kr.10,528.19 | 
| 250 | kr.98.05848 | kr.24,514.62 | 
| 500 | kr.92.91610 | kr.46,458.05 | 
| Unit Price without VAT: | kr.149.82000 | 
|---|---|
| Unit Price with VAT: | kr.187.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark