Parametric Equivalent

3059L-1-203MLF | |
|---|---|
DigiKey Part Number | 3059L-1-203MLF-ND |
Manufacturer | |
Manufacturer Product Number | 3059L-1-203MLF |
Description | TRIMMER 20K OHM 1W WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059L-1-203MLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Wire Leads |
Resistance 20 kOhms | Termination Style Wire Leads |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059L-1-203M | Bourns Inc. | 0 | 3059L-1-203M-ND | kr.196.18740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.147.35680 | kr.7,367.84 |
| Unit Price without VAT: | kr.147.35680 |
|---|---|
| Unit Price with VAT: | kr.184.19600 |


