Parametric Equivalent

3059J-1-201 | |
|---|---|
DigiKey Part Number | 3059J-1-201-ND |
Manufacturer | |
Manufacturer Product Number | 3059J-1-201 |
Description | TRIMMER 200OHM 1W SLDR HOOK SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 1W Solder Hook Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059J-1-201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 200 Ohms | Termination Style Solder Hook |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3059J-1-201LF | Bourns Inc. | 0 | 3059J-1-201LF-ND | kr.98.20540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.132.22200 | kr.6,611.10 |
| Unit Price without VAT: | kr.132.22200 |
|---|---|
| Unit Price with VAT: | kr.165.27750 |


