
3057Y-1-201 | |
|---|---|
DigiKey Part Number | 3057Y-201-ND |
Manufacturer | |
Manufacturer Product Number | 3057Y-1-201 |
Description | TRIMMER 200 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057Y-1-201 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Chassis Mount |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.56000 | kr.224.56 |
| 20 | kr.176.06500 | kr.3,521.30 |
| 40 | kr.166.33300 | kr.6,653.32 |
| 60 | kr.160.88167 | kr.9,652.90 |
| 100 | kr.154.25660 | kr.15,425.66 |
| 260 | kr.142.57050 | kr.37,068.33 |
| Unit Price without VAT: | kr.224.56000 |
|---|---|
| Unit Price with VAT: | kr.280.70000 |

