3057Y-1-101M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.228.74400
Datasheet
100 Ohms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057Y-1-101M

DigiKey Part Number
3057Y-1-101M-ND
Manufacturer
Manufacturer Product Number
3057Y-1-101M
Description
TRIMMER 100 OHM 1W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms 1W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3057Y-1-101M Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±50ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
22.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Wirewound
Part Status
Active
Mounting Type
Panel Mount, Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
1W
Size / Dimension
Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm)
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3057P-1-101MBourns Inc.03057P-1-101M-NDkr.228.74400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
20kr.228.74400kr.4,574.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.228.74400
Unit Price with VAT:kr.285.93000