
3057Y-1-101 | |
|---|---|
DigiKey Part Number | 3057Y-1-101-ND |
Manufacturer | |
Manufacturer Product Number | 3057Y-1-101 |
Description | TRIMMER 100 OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3057Y-1-101 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 22.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Chassis Mount |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.56000 | kr.224.56 |
| 10 | kr.186.33300 | kr.1,863.33 |
| 30 | kr.170.30933 | kr.5,109.28 |
| 50 | kr.163.31080 | kr.8,165.54 |
| 100 | kr.154.25660 | kr.15,425.66 |
| 250 | kr.143.03268 | kr.35,758.17 |
| Unit Price without VAT: | kr.224.56000 |
|---|---|
| Unit Price with VAT: | kr.280.70000 |

