Parametric Equivalent
Parametric Equivalent

3009P-1-204LF | |
|---|---|
DigiKey Part Number | 3009P-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3009P-1-204LF |
Description | TRIMMER 200K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3009P-1-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.354" x 0.190" Face (8.98mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3009Y-1-204 | Bourns Inc. | 0 | 3009Y-204-ND | kr.17.12603 | Parametric Equivalent |
| 3009Y-1-204LF | Bourns Inc. | 0 | 3009Y-204LF-ND | kr.12.00837 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.12.00837 | kr.3,602.51 |
| Unit Price without VAT: | kr.12.00837 |
|---|---|
| Unit Price with VAT: | kr.15.01046 |


