3009Y-1-503LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3009P-1-103LF

DigiKey Part Number
3009P-103LF-ND
Manufacturer
Manufacturer Product Number
3009P-1-103LF
Description
TRIMMER 10KOHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3009P-1-103LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.75W, 3/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
15.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.354" x 0.190" Face (8.98mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.17.41000kr.17.41
10kr.14.66900kr.146.69
25kr.13.68560kr.342.14
50kr.12.98300kr.649.15
100kr.12.31420kr.1,231.42
300kr.11.31777kr.3,395.33
500kr.10.88064kr.5,440.32
1.000kr.10.31296kr.10,312.96
5.000kr.9.10230kr.45,511.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.41000
Unit Price with VAT:kr.21.76250