Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

3006Y-1-105LF | |
|---|---|
DigiKey Part Number | 3006Y-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3006Y-1-105LF |
Description | TRIMMER 1M OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3006Y-1-105LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-1-105 | Bourns Inc. | 0 | 3006P-105-ND | kr.11.57897 | Parametric Equivalent |
| 3006P-1-105LF | Bourns Inc. | 425 | 3006P-105LF-ND | kr.11.29000 | Parametric Equivalent |
| 3006P-7-105LF | Bourns Inc. | 199 | 3006P-7-105LF-ND | kr.12.43000 | Parametric Equivalent |
| 3006W-1-105LF | Bourns Inc. | 0 | 3006W-105LF-ND | kr.8.61753 | Parametric Equivalent |
| CT-20EX105 | Nidec Components | 0 | 563-CT-20EX105-ND | kr.9.84600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.9.39673 | kr.2,819.02 |
| Unit Price without VAT: | kr.9.39673 |
|---|---|
| Unit Price with VAT: | kr.11.74591 |






